
1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA8, MICRO, SMD-8
Sign in to ask questions about the Texas Instruments LM4872IBP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4872IBP technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 5.3mA |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4872IBP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
