Mono/Stereo audio amplifier IC delivering 1W output power into an 8Ω load. Features a 20kHz bandwidth, 72dB voltage gain, and operates from a 2.7V to 5.5V single supply. This surface-mount device is housed in an 8-pin SOIC package, offering 50dB power supply rejection and a quiescent current of 4mA. Suitable for applications requiring efficient audio amplification.
Texas Instruments LM4875M/NOPB technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 4mA |
| Supply Type | Single |
| Voltage | 5V |
| Voltage Gain | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4875M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.