The LM4877IBPX is an industrial-grade, single-channel audio amplifier from Texas Instruments. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 2 and 5.5 volts. This device is packaged in an 8-pin VFBGA and features a bottom-terminal position.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4877IBPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 1.31 |
| Length | 1.97 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.