The LM4878ITP/NOPB is a surface-mount audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum output power of 1W. The device is packaged in a VFBGA package and is RoHS compliant. It is part of the Boomer series of amplifiers.
Texas Instruments LM4878ITP/NOPB technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.
