
The LM4879IBL is a Boomer audio amplifier from Texas Instruments, available in a 250-piece cut tape package with surface mount VFBGA packaging. It operates over a temperature range of -40°C to 85°C and has a maximum output power of 1.1W. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The quiescent current is 5mA, and it is suitable for use in audio amplifier applications.
Texas Instruments LM4879IBL technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4879IBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.