
Texas Instruments LM4879ITP technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.38mm |
| Length | 1.36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Boomer® |
| Width | 1.36mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4879ITP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
