The LM4879SD/NOPB is a single-supply audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a 32-pin HVSON package. The amplifier has a maximum output power of 1.1W and a power supply rejection ratio of 68dB. It is RoHS compliant and suitable for surface mount applications.
Texas Instruments LM4879SD/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.1W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4879SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.