
Audio Amp Speaker 2-CH Stereo 0.325W Class-AB 8-Pin SOIC Tube
Sign in to ask questions about the Texas Instruments LM4880M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4880M technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 325mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Output Power | 110mW |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Boomer® |
| Weight | 0.002677oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4880M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
