
Dual 200mW audio amplifier IC, Boomer series, featuring a 5.5V maximum supply voltage and 2.7V minimum. Delivers 150mW output power into a 32 Ohm load impedance, with a maximum output power of 300mW. Operates across a temperature range of -40°C to 85°C, with a quiescent current of 3.6mA. Packaged in an 8-SOIC surface mount case with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height. Includes shutdown mode and a Power Supply Rejection Ratio (PSRR) of 50dB.
Texas Instruments LM4881M/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Input Offset Voltage (Vos) | 50mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Load Impedance | 32R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 150mW |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 3.6mA |
| Supply Type | Single |
| Voltage | 5V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4881M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.