The LM4881MM is a dual audio amplifier with an operating supply voltage range of 2.7V to 5.5V and an output power of 300mW. It is packaged in an MSOP-8 package with a height of 0.86mm and a length of 3mm. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM4881MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4881MM technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Input Offset Voltage (Vos) | 50mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 300mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4881MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.