
The LM4881MMX/NOPB is a dual audio amplifier from Texas Instruments, featuring a maximum output power of 300mW and an operating supply voltage of 5V. It is packaged in a surface-mount MSOP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a power supply rejection ratio of 50dB.
Sign in to ask questions about the Texas Instruments LM4881MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4881MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 300mW |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4881MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.