
Direct Coupled, Ultra Low Noise, 52mW Diff Input Stereo Headphone Amp w/ I<sup>2</sup>C Volume Cntrl 16-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments LM48821TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM48821TL/NOPB technical specifications.
| Dual Supply Voltage | 3V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 93mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48821TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.