
Mono, Bridge-Tied Load, Ceramic Speaker Driver with I<sup>2</sup>C Volume Control and Reset 16-DSBGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM48823TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dual Supply Voltage | 3V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Triple |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48823TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
