
Class G Headphone Amplifier with I<sup>2</sup>C Volume Control 16-DSBGA -40 to 85
Texas Instruments LM48824TM/NOPB technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 37mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 37mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 4.9mA |
| Supply Type | Single |
| Voltage Gain | 59dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48824TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.