
The LM48861TM/NOPB is a dual audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a supply current of 2mA and an output power of 24mW. The device is packaged in a VFBGA package and is RoHS compliant. It is suitable for use in audio amplifier applications.
Texas Instruments LM48861TM/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 24mW |
| Max Supply Voltage | 2.8V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 24mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Supply Current | 2mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48861TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.