
Texas Instruments LM48861TMBD/NOPB technical specifications.
| Max Output Power | 24mW |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM48861TMBD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.