
The LM48861TMX/NOPB is a dual audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. This device features a power supply rejection ratio of 83dB and is suitable for use in audio applications where a single supply voltage is required.
Texas Instruments LM48861TMX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 24mW |
| Max Supply Voltage | 2.8V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 24mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48861TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
