
The Boomer Audio Amplifier is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2.7V to 5.5V and can deliver up to 3W of output power. The device is compliant with RoHS regulations and is packaged in tape and reel format for easy surface mount assembly.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
