
Texas Instruments LM48901RL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Mount | Surface Mount |
| Output Power | 1.7W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM48901 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48901RL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
