
Texas Instruments LM48901RLX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Mount | Surface Mount |
| Output Power | 1.7W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48901RLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.