
The LM48901SQ/NOPB is a surface mount audio amplifier with a maximum output power of 1.7W and an operating temperature range of -40°C to 85°C. It is RoHS compliant and available in a package quantity of 1000 units per reel. The device features a power supply rejection ratio of 71dB and is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM48901SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Mount | Surface Mount |
| Output Power | 1.7W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| RoHS Compliant | Yes |
| Series | LM48901 |
| RoHS | Compliant |
No datasheet is available for this part.