The LM48901SQX/NOPB is a surface mount audio amplifier from Texas Instruments. It operates between -40°C and 85°C and is compliant with RoHS regulations. This amplifier features I²C communication and is part of the PowerWise and Boomer series. It delivers up to 1.7W of output power and is available in tape and reel packaging with 4500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM48901SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.8W |
| Mount | Surface Mount |
| Output Power | 1.7W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48901SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.