
The LM4890LDX/NOPB is a single-channel audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This amplifier has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.2V. The LM4890LDX/NOPB is available in a surface mount HVSON-16 package and is rated for 1.2W of output power.
Sign in to ask questions about the Texas Instruments LM4890LDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4890LDX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 1.2W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4890LDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
