
Mono 1W Class-AB audio amplifier IC, featuring a single channel and 8 Ohm load impedance. Delivers 1.2W maximum output power with a minimum supply voltage of 2.2V and a maximum of 5.5V. Housed in a lead-free, 8-pin SOIC surface-mount package, measuring 4.9mm in length, 3.9mm in width, and 1.45mm in height. Operates within a temperature range of -40°C to 85°C, with a quiescent current of 5mA and a PSRR of 66dB. RoHS compliant and supplied in rail/tube packaging.
Texas Instruments LM4890M/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 1.2W |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4890M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
