
The Boomer Audio Amplifier is a single-supply device with a maximum output power of 1.2W and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount MSOP package. The device has a quiescent current of 5mA and a power supply rejection ratio of 66dB. It is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Texas Instruments LM4890MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4890MM/NOPB technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 1.2W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4890MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.