The LM4890MX is a single 5V 1W audio amplifier with a package type of SOIC N. It operates over a temperature range of -40°C to 85°C. The device is designed for surface mount applications and is not radiation hardened. The LM4890MX has a power supply rejection ratio of 66dB and is not RoHS compliant.
Texas Instruments LM4890MX technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
No datasheet is available for this part.