The LM4891IBP/NOPB is a surface mount audio amplifier from Texas Instruments with a maximum operating temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.2V. The amplifier has a maximum output power of 1W and a quiescent current of 4mA. It is available in a VFBGA package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4891IBP/NOPB technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.