The LM4891ITP/NOPB is a surface mount audio amplifier from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 1W and is RoHS compliant. This amplifier is suitable for use in applications where a high power supply rejection ratio is required, with a PSRR of 66dB.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4891ITP/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.