
The LM4891MM/NOPB is a Boomer audio amplifier from Texas Instruments, available in a 1000-unit MSOP package. It operates over a temperature range of -40°C to 85°C and can supply up to 1W of output power. The amplifier is powered by a voltage supply between 2.2V and 5.5V. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4891MM/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.
