
The LM4892ITP/NOPB is a surface mount audio amplifier from Texas Instruments with a maximum operating temperature range of -40°C to 85°C. It has a maximum output power of 1W and a quiescent current of 4mA. The device is lead free and RoHS compliant. It is packaged in cut tape for surface mount applications.
Texas Instruments LM4892ITP/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.