Texas Instruments LM4893MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4893MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.