The LM4894LD/NOPB is a surface mount audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle up to 1.4W of output power. The device is RoHS compliant and available in tape and reel packaging. The amplifier has a high power supply rejection ratio of 87dB, making it suitable for a variety of audio applications.
Texas Instruments LM4894LD/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.