The LM4894MM/NOPB is a high-performance audio amplifier from Texas Instruments, featuring a maximum output power of 1.4W and a supply voltage range of 2.2V to 5.5V. It is designed for surface mount applications and is packaged in a VSSOP package. The amplifier operates within a temperature range of -40°C to 85°C and is RoHS compliant. It offers a high power supply rejection ratio of 87dB, making it suitable for a variety of audio applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4894MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.