
IC AMP CLASS AB MONO 1.4W 9USMD
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4895IBP/NOPB technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.