The LM4897MM/NOPB is a VSSOP packaged audio amplifier from Texas Instruments with a maximum operating temperature range of -40°C to 85°C. It can handle a maximum output power of 1.1W and operates over a supply voltage range of 2.6V to 5.5V. The amplifier is RoHS compliant and available in a tape and reel packaging format. It features a power supply rejection ratio of 63dB and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4897MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.