
IC AMP AUDIO PWR 1.1W AB 10MSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
