
The LM4899ITL/NOPB is a Boomer audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum output power of 1.4W and features a power supply rejection ratio of 90dB. This surface mount amplifier is RoHS compliant and available in quantities of 250 per tape and reel.
Texas Instruments LM4899ITL/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.