IC AMP CLASS AB MONO 1.07W 8WSON
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4905LDX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.07W |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
No datasheet is available for this part.
