
The LM4906LDX is a surface mount audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum output power of 1W. The device is packaged in a tape and reel configuration with 4500 units per reel. The LM4906LDX is not RoHS compliant, but is lead free. It has a quiescent current of 4mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4906LDX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
No datasheet is available for this part.
