The LM4906MMX is a Boomer audio amplifier from Texas Instruments, available in a VSSOP package. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has a maximum output power of 1W and a power supply rejection ratio of 70dB. It draws a quiescent current of 4mA and is not radiation hardened. The LM4906MMX is not RoHS compliant.
Texas Instruments LM4906MMX technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4906MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
