
Mono Class AB Audio Sub-System with a True-Ground Headphone Amplifier 25-csBGA -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM49100GR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM49100GR/NOPB technical specifications.
| Package/Case | TFBGA |
| Dual Supply Voltage | 5V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.575W |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Power | 1.575W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 7.4mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM49100GR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
