
The LM4910LQX/NOPB is a dual audio amplifier from Texas Instruments, designed for use with a 5V supply voltage. It features a maximum output power of 35mW and a power supply rejection ratio of 65dB. The device is RoHS compliant and available in a surface mount package. Operating temperatures range from -40°C to 85°C. The LM4910LQX/NOPB is suitable for use in audio applications where a low-power, single-supply amplifier is required.
Sign in to ask questions about the Texas Instruments LM4910LQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4910LQX/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 35mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 35mW |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4910LQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
