
0.035W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8
Sign in to ask questions about the Texas Instruments LM4910MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4910MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 35mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4910MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
