The LM4911MMX is a dual audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a minimum of 2V. The amplifier is designed for surface mount applications and is available in a tape and reel packaging format with 3500 units per package. It features a power supply rejection ratio of 65dB and is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4911MMX technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 145mW |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
No datasheet is available for this part.