The LM4911QMM/NOPB is a dual audio amplifier from Texas Instruments, featuring a VSSOP package and surface mount design. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 40mW and a power supply rejection ratio of 65dB. It is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM4911QMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4911QMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 145mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 40mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4911QMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.