
The LM49120TLX/NOPB is a dual supply audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features I²C communication and a power supply rejection ratio of 84dB. It is available in a surface mount package, specifically the SMD-16, and is suitable for applications requiring up to 1.3W of output power.
Texas Instruments LM49120TLX/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Power | 1.3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 8mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM49120TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
