The LM49153TME/NOPB is a single-channel audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a surface mount package and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It can deliver up to 1.35W of output power and has a supply current of 3mA. The amplifier features I²C communication and a power supply rejection ratio of 94dB.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM49153TME/NOPB technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.35W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 1.35W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Supply Current | 3mA |
| RoHS | Compliant |
No datasheet is available for this part.