Texas Instruments LM49155TL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.35W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM49155TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.