Texas Instruments LM49155TLX/NOPB technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM49155TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.