The LM4915LQX/NOPB is a single-supply audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a supply voltage of 5V and has a maximum output power of 400mW. The amplifier is packaged in a HVQCCN package and is RoHS compliant. It is suitable for use in surface mount applications and has a power supply rejection ratio of 75dB.
Sign in to ask questions about the Texas Instruments LM4915LQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4915LQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 400mW |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4915LQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
